
The 744C083511JTR is an isolated resistor network from CTS with a package quantity of 4000 units. It has a circuit type of isolated and a resistance of 510R with a tolerance of 5%. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1206 package with a height of 0.028inch, length of 0.2inch, and width of 0.126inch. The power per element is 125mW.
CTS 744C083511JTR technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 510R |
| Series | 744 |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 744C083511JTR to view detailed technical specifications.
No datasheet is available for this part.