
This 8-contact isolated resistor network features a DC rated voltage of 200V and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and has a power per element rating of 125mW. The network is packaged in a 2012 case with a lead-free construction, although it does contain lead. The resistors have a tolerance of 5% and a resistance value of 560kΩ.
Sign in to ask questions about the CTS 744C083564JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 744C083564JTR technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5131 |
| Package/Case | 2012 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 560kR |
| Series | 744 |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 744C083564JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.