
This 10K ohm resistor array features a 1% tolerance and is constructed using thick film technology. It has a rectangular package shape with a 2512 case size and is designed for surface mount applications. The array has 10 terminals with a 1.27mm pitch and measures 6.4mm in length, 3.1mm in depth, and 0.58mm in height. It operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C1011002FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 745C1011002FP technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2512 |
| Case Size per Element | 1203 |
| Package Type | SMD |
| Package/Case | 2512 |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 0.58 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 1% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100057 |
| Schedule B | 8533100057 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 745C1011002FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.