The 745C101101JP is an 8-resistor bussed network from CTS, featuring a resistance of 100R with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a tape and reel format, making it suitable for automated assembly processes. The resistors are plated with tin and are compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C101101JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101101JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.