
Surface mount resistor network featuring 8 isolated elements, each with a resistance of 220 Ohms and a 5% tolerance. This bussed circuit type component is housed in a 2512 (6432 metric) molded package with tin, matte contact plating. Operating across a temperature range of -55°C to 125°C, it offers a power dissipation of 63mW per package and 62.5mW per element, with a working voltage of 50V. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the CTS 745C101221JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 745C101221JP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 745 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101221JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.