
This 8-resistor bussed network features a 330 ohm resistance value with a tolerance of 5%. It is constructed in a molded package and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations. The resistors are lead free and have a matte tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C101331JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 745 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101331JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
