
Thick film resistor array featuring 8 isolated resistors with a resistance value of 470 Ohms and a 5% tolerance. This bussed circuit type component is housed in a 2512 (6432 metric) concave SMD plastic package with 10 contacts and a 1.27mm terminal pitch. It operates within a temperature range of -55°C to 125°C, offers a power rating of 62.5mW per element, and has a DC rated voltage of 50V. The component is supplied on tape and reel.
Sign in to ask questions about the CTS 745C101471JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 745C101471JTR technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 745C101471JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
