The 745C101681JTR is a 10-element resistor network from CTS, featuring a SOIC package and bussed circuit type. It operates over a temperature range of -55°C to 125°C and has a maximum power per element of 62.5mW. The network is rated for 50V DC and has a resistance of 680 ohms. It is available in a single package quantity, packaged in cut tape, and has a lead-free status of containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C101681JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 680R |
| Series | 745 |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 745C101681JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.