Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Package Length | 6.4 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Manufacturer Series | 745 |
| Series | 745C102(GJ TOL) |
| Resistance | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.20 |
| REACH | not_compliant |
| Military Spec | False |