
Thick film resistor array featuring 8 isolated resistors, each with 1k Ohm resistance and 5% tolerance. This bussed circuit type component offers a power rating of 62.5mW per element and a temperature coefficient of ±200ppm/°C. Housed in a molded 2512 (6432 metric) surface mount package with concave tin, matte terminations, it operates from -55°C to 125°C. The array is supplied on tape and reel, with a terminal pitch of 1.27mm.
Sign in to ask questions about the CTS 745C102102JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 745C102102JP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.028inch |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C102102JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.