
Thick film resistor array featuring 8 isolated elements, each with 220 Ohm resistance and 5% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element. The molded, concave SMD package utilizes tin, matte contact plating and measures 6.4mm x 3.2mm x 0.028 inches, with a 1.27mm terminal pitch. Packaged in tape and reel for surface mounting.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.028inch |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.122inch |
| RoHS | Compliant |