
Surface mount resistor network featuring 8 isolated resistors, each with a 100 Ohm resistance and 5% tolerance. This bussed circuit array is housed in a 1206 (3316 metric) molded package with tin, matte contact plating. Operating across a -55°C to 125°C temperature range, it offers 31mW power per element and a 25V DC rated voltage. The component utilizes thick film technology with a 0.64mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1306 |
| Case Code (Metric) | 3316 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 746 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.065inch |
| RoHS | Compliant |