
Thick film resistor array featuring 8 isolated elements, each with 10k Ohm resistance and 5% tolerance. This bussed circuit type, surface mount component operates within a -55°C to 125°C temperature range, with a 25V DC rated voltage. Packaged in a 10-pin, 1206 (3216 metric) convex SMD case with tin, matte plating, it offers 0.25W (1/4W) power dissipation per element and is RoHS compliant.
CTS 746X101103JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 31mW |
| Power Per Element | 31mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 746 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101103JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
