This 10-element bussed resistor network from CTS is rated for 25V DC and has a resistance of 220 ohms. It is constructed with a molded package and features a surface mount termination. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are plated with tin and have a matte finish.
CTS 746X101221JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 746 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101221JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
