Surface mount resistor network featuring 8 isolated resistors, each with a 33kΩ resistance and 5% tolerance. This bussed circuit type component is housed in a 1206 package (0.13" L x 0.065" W x 0.024" H) with a terminal pitch of 0.64mm. It offers a power rating of 31mW per element and a DC rated voltage of 25V, operating within a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 746X101333JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1306 |
| Case Code (Metric) | 3316 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | 746 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101333JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
