This 10-element isolated bussed resistor network features a resistance of 470 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum power per element of 31 milliwatts. The network is packaged in a 1206 (3216 metric) case, suitable for surface mount applications, and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 746X101471JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 746X101471JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 746 |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101471JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
