
Surface mount resistor network featuring 8 isolated elements, each with a 4.7kΩ resistance and 5% tolerance. This bussed circuit type is housed in a 1206 (3216 metric) molded package with tin, matte contact plating. Operating across a temperature range of -55°C to 125°C, it offers a power dissipation of 31mW per element and a voltage rating of 25V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 746X101472JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 31mW |
| Power Per Element | 31mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 746 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101472JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
