This 8-element bussed resistor network features a resistance of 51 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is lead-free and RoHS compliant, packaged in a tape and reel format with 5000 units per package.
CTS 746X101510JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 31mW |
| Power Per Element | 31mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | 746 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101510JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.