
This 8-resistor bussed network features a resistance of 5.1kΩ with a tolerance of 5%. It is designed for surface mount applications and is available in a molded package with a case code of 1206 (imperial) or 3216 (metric). The network is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | 746 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |