
Thick film resistor array featuring 8 isolated resistors with a resistance of 8.2kR and a 5% tolerance. This bussed circuit type component is surface mountable in a 1206 (3216 metric) molded package with convex tin, matte terminations. Operating temperature range is -55°C to 125°C, with a power rating of 31mW per element and a TCR of ±200ppm/°C. Packaged in tape and reel for 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 746X101822JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | 746 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101822JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.