This 10-contact SIP resistor from CTS has a 2% tolerance and measures 24.8mm in length. It is packaged in bulk and has a thickness of 2.03mm. The resistor is not lead-free, as it contains lead. It is available in a SIP package with a height of 6.15mm and a width of 24.8mm.
CTS 750-103-R56 technical specifications.
| Package/Case | SIP |
| Height | 6.15mm |
| Lead Free | Contains Lead |
| Length | 24.8mm |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Width | 24.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.