This 7-element bussed resistor network features a resistance of 100R with a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are packaged in a molded case with a terminal pitch of 1.27mm and are available on tape and reel. The network is RoHS compliant and suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752081101GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752081101GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.