
This 8-element bussed resistor network features a resistance of 330 ohms with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is lead free and RoHS compliant, making it suitable for a variety of electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752081331GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 7 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Power Per Element | 80mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752081331GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.