This isolated resistor network from CTS features a circuit type of isolated, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are plated with tin and have a matte finish. The network is available on tape and reel for easy mounting. Each resistor has a power rating of 160mW and a tolerance of 2%. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752083101GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 752 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752083101GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.