This isolated resistor network from CTS consists of four resistors in a single package, with a resistance value of 100R and a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices. The resistors are plated with tin and have a matte finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752083101GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752083101GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.