
The CTS 752085191AP is a dual terminator resistor network with 12 elements, each with a resistance of 470 ohms and a tolerance of 2%. It is designed for surface mount applications and has a power rating of 80 milliwatts. The network is packaged in a molded case with a terminal pitch of 1.27mm and a termination type of single row. The operating temperature range is from -55°C to 125°C, and the component is RoHS compliant.
Sign in to ask questions about the CTS 752085191AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752085191AP technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752085191AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
