Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752085191APTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752085191APTR13 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 12 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752085191APTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.