
This dual terminator resistor network from CTS features 12 resistors with a resistance of 470 ohms and a tolerance of 2%. The network is packaged in a molded case and is designed for surface mount applications. The resistors have a power rating of 80 milliwatts and are RoHS compliant. The network operates over a temperature range of -55°C to 125°C.
CTS 752085191APTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 12 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.