
This 8-resistor bussed network features a resistance of 100R with a tolerance of 2%. The network is designed for surface mount applications and is packaged in a molded case. The resistors are plated with tin and have a matte finish. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
CTS 752091101GP technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 80mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091101GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.