
This isolated bused resistor network is designed for surface mount applications, featuring a molded package and tin matte contact plating. The network has a resistance of 100R with a tolerance of 2% and can handle a maximum power per element of 80mW. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are packaged in tape and reel quantities of 1000 pieces.
CTS 752091101GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091101GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.