
Surface mount resistor network featuring a bussed circuit configuration with 8 elements. This thick film component offers a resistance of 22kΩ per element with a 2% tolerance and a temperature coefficient of 200ppm/°C. Rated for 80mW per element, it operates across a temperature range of -55°C to 125°C. The molded package measures 13.08mm in length, 2.03mm in depth, and 0.1 inch in height, with a terminal pitch of 1.27mm. Contact plating is matte tin, and the component is RoHS compliant.
CTS 752091223GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Height | 0.1inch |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| Width | 0.08inch |
| RoHS | Compliant |
No datasheet is available for this part.