
This 8-resistor bussed network features a resistance of 220kR with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a molded case with a terminal pitch of 1.27mm and is available in quantities of 1000. The resistors are plated with tin and are compliant with RoHS regulations.
Sign in to ask questions about the CTS 752091224GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752091224GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091224GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.