Surface mount resistor network featuring 8 isolated elements, each rated at 80mW with a total power dissipation of 1.3W. This bussed circuit configuration offers a resistance of 4.7kΩ with a 2% tolerance and a temperature coefficient of 200ppm/°C. Operating across a temperature range of -55°C to 125°C, the component utilizes thick film technology and tin-matte contact plating. Its molded package measures 0.515" L x 0.08" W x 0.1" H with a 1.27mm terminal pitch, supplied on tape and reel.
CTS 752091472GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Height | 0.1inch |
| Length | 0.515inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091472GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.