This 8-resistor network features a THICK FILM technology and a resistance value of 4.7kR. It is available in a tape and reel packaging with a quantity of 1000 pieces. The network operates within a temperature range of -55°C to 125°C. The product is RoHS compliant and not radiation hardened.
CTS 752091472JPTR7 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.