
This is an isolated 8-resistor bussed network with a resistance of 47kR and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are packaged in a molded case and are available in quantities of 1000. The network is designed for surface mount applications and has a terminal pitch of 1.27mm.
Sign in to ask questions about the CTS 752091473GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752091473GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 9 |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Power Per Element | 80mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091473GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.