Res Thick Film NET 470K Ohm 2% 1.3W 200ppm/C BUS Molded 9-Pin Single Row SMD Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 80mW |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |