This 8-resistor bussed network features a resistance of 470kR with a tolerance of 2%. It is designed for surface mount applications and is packaged in a molded case. The network operates over a temperature range of -55°C to 125°C and has a power per element rating of 80mW. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the CTS 752091474GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752091474GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091474GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.