Sign in to ask questions about the CTS 752101471GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752101471GPTR7 technical specifications.
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 9 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752101471GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.