This is a dual terminator resistor network from CTS, featuring 16 resistors with a resistance of 470 ohms and a tolerance of 2%. It has a power rating of 80mW and is packaged in a molded case for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
CTS 752105191AP technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Matte |
| Length | 14.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 16 |
| Packaging | Bulk |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
