
Thick film resistor network with 10k Ohm resistance and 2% tolerance. Features a bussed circuit configuration, 11 resistors, and 12 elements within a molded, single-row SMD package. Offers 1.7W total power dissipation and 80mW per element, operating from -55°C to 125°C. Surface mountable with a 1.27mm terminal pitch and tin, matte contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the CTS 752121103GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752121103GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 12 |
| Number of Resistors | 11 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Power Per Element | 80mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752121103GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
