Surface mount resistor network featuring 6 isolated resistors, each with a 22 Ohm resistance and 2% tolerance. This thick film component offers a power rating of 160mW per element and a DC rated voltage of 25V. Operating across a temperature range of -55°C to 125°C, it is housed in a molded package with a 1.27mm terminal pitch and a 12-contact single-row termination.
Sign in to ask questions about the CTS 752123220G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752123220G technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Depth | 2.03mm |
| Height | 0.095inch |
| Lead Free | Contains Lead |
| Length | 0.665inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Resistors | 6 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Per Element | 160mW |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 752123220G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.