
This 14-element bussed resistor network features a resistance of 150R and a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a molded case with a terminal pitch of 1.27mm and a termination type of dual row. It is RoHS compliant and available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752161151GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752161151GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752161151GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.