
This isolated resistor network features 8 resistors with a nominal value of 100R and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a molded case with a terminal pitch of 1.27mm and a termination type of dual row. The resistors are RoHS compliant and are available on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752163101GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752163101GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.