
This 8-resistor isolated network features a THICK FILM circuit type with a resistance of 220 ohms and a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are packaged in a molded case with a terminal pitch of 1.27mm and a termination type of dual row. The network is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752163221GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752163221GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.