The 752181103GPTR7 is a 16-resistor bussed network from CTS, featuring a resistance of 10kR and a tolerance of 2%. This surface-mount device is designed for high-temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a molded case, suitable for surface mount applications, and is available in quantities of 1000 pieces on tape and reel. The resistors are plated with tin and have a matte finish, and the network is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752181103GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752181103GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.