The 752181104GB is an 18-terminal resistor network from CTS, featuring a resistance of 100k Ohm and a tolerance of 2%. It operates within a temperature range of -55 to 125 degrees Celsius. The network is packaged in a form factor with dimensions of 13.08mm in length, 2.41mm in width, and 2.03mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Package Length | 13.08 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 2.03 |
| Series | 752(DRT,1) |
| Resistance | 100000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |