The 752203331GPTR7 is an isolated resistor network from CTS, featuring 10 elements with a resistance of 330 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a molded case and is available on tape and reel. It is compliant with RoHS regulations and has a power per element rating of 160 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 752203331GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 14.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752203331GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.