
Surface mount resistor network featuring a bussed circuit configuration with 22 individual resistors and 24 elements. This thick film component offers 1kΩ resistance with a 2% tolerance and a power dissipation of 2W, or 80mW per element. Operating across a temperature range of -55°C to 125°C, it supports a working voltage of 25V and has a terminal pitch of 1.27mm. The molded package measures 16.89mm in length and 2.03mm in depth, with matte tin contact plating. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the CTS 752241102GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752241102GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 24 |
| Number of Resistors | 22 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Power Per Element | 80mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752241102GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.