
This 24-terminal resistor network features a 1K ohm resistance value with a 5% tolerance. Constructed using thick film technology, it is suitable for surface mount applications. The operating temperature range spans from -55°C to 125°C, and the maximum voltage rating is 25V. The network is designed for bus applications and is available in a rectangular package shape.
Sign in to ask questions about the CTS 752241102JPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752241102JPTR7 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Dual Row |
| Package Type | SMD |
| Number of Terminals | 24 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 16.89 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 2.41 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 25V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100057 |
| Schedule B | 8533100057 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 752241102JPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.