Array/Network Resistor, Isolated, 2W, 39ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 6610,
CTS 752243390GTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Package Length | 16.89 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 2.03 |
| Series | 752(DRT,3) |
| Resistance | 39 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 752243390GTR to view detailed technical specifications.
No datasheet is available for this part.